837-019-559-108

Heilind Number:EDA837-019-559-108
Manufacturer:EDAC
Manufacturer Number:837-019-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate, it offers reliable and secure contact, with Copper Alloy terminals ensuring efficient power transmission at an amperage of 3A. The green housing not only provides a sleek aesthetic but also signifies its compliance with industry standards. With a right-angle mount orientation and a pitch of .156 inches, it's versatile for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in extreme conditions. Elevate your PCB connectivity with this essential component.