837-019-559-603

Heilind Number:EDA837-019-559-603
Manufacturer:EDAC
Manufacturer Number:837-019-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-559-603

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 positions, allowing for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity even in extreme environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing make it ideal for compact designs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient and stable power transmission. Upgrade your PCB assemblies with this green-colored connector, a must-have in any electronic project.