837-020-500-101

Heilind Number:EDA837-020-500-101
Manufacturer:EDAC
Manufacturer Number:837-020-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-500-101

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contacts, spaced at a pitch of .156 in, provide secure and precise connections. Boasting a single row configuration with 20 positions, it offers ample room for versatile PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.