837-020-500-212

Heilind Number:EDA837-020-500-212
Manufacturer:EDAC
Manufacturer Number:837-020-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-500-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high temperatures. With a double-row design and 20 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Whether you're powering through extreme heat or frigid cold, this connector is built to withstand it all with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.