837-020-520-101

Heilind Number:EDA837-020-520-101
Manufacturer:EDAC
Manufacturer Number:837-020-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a vibrant Green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout, it features 20 positions and a .156-inch pitch for seamless interconnection. The contact material, Copper Alloy, ensures reliable and efficient conductivity. Perfect for straight mounting orientation, it excels in high-temperature settings, with an operating range of -40 to 105°C. Trust in this connector for steadfast and durable board-to-board connections in your electronic applications.