837-020-520-102

Heilind Number:EDA837-020-520-102
Manufacturer:EDAC
Manufacturer Number:837-020-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-102

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector, a vital component for reliable circuitry in demanding environments. Featuring a vibrant green color and a single row of 20 positions, this connector is designed for seamless integration in your PCB setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it ensures secure and efficient power transmission, capable of handling up to 3 A of current. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications where performance and durability are paramount. Trust in this essential connector for seamless and robust board-to-board connections.