837-020-520-103

Heilind Number:EDA837-020-520-103
Manufacturer:EDAC
Manufacturer Number:837-020-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The single-row design with 20 positions and a pitch of .156 inches offers seamless integration on your board. Suitable for high-temperature applications, it operates flawlessly in a range from -40 to 105°C. Perfect for secure and efficient board-to-board connections, this connector is a must-have for your electronic projects.