837-020-520-104

Heilind Number:EDA837-020-520-104
Manufacturer:EDAC
Manufacturer Number:837-020-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this green connector features a single row with 20 positions for seamless PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer easy installation on circuit boards. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component for board-to-board connections.