837-020-520-108

Heilind Number:EDA837-020-520-108
Manufacturer:EDAC
Manufacturer Number:837-020-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature conditions. With a single row configuration and a total of 20 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, make installation a breeze. Upgrade your connectivity solutions with this essential component.