837-020-520-203

Heilind Number:EDA837-020-520-203
Manufacturer:EDAC
Manufacturer Number:837-020-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and efficient connection. With a pitch of .156 inches and two rows of 20 positions, it offers ample space for seamless board-to-board integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in its 3A amperage capacity and robust construction for dependable performance in demanding environments. Elevate your PCB connectivity with this essential component.