837-020-520-207

Heilind Number:EDA837-020-520-207
Manufacturer:EDAC
Manufacturer Number:837-020-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a current rating of 3 A and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable signal transmission across 20 positions at a pitch of .156 inches. The straight mount orientation and a row spacing of .2 inches ensure easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and dependable solution for your connectivity needs. Explore our range of products to discover more essential connectors for your PCB projects.