837-020-520-212

Heilind Number:EDA837-020-520-212
Manufacturer:EDAC
Manufacturer Number:837-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-212

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector, a vital component for achieving seamless data transfer. Designed for optimal performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows and twenty positions, this connector offers ample space for secure attachment. Its green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even under extreme conditions. Upgrade your PCB setup with this essential connector, perfect for various applications in the industrial and technological sectors.