837-020-520-604

Heilind Number:EDA837-020-520-604
Manufacturer:EDAC
Manufacturer Number:837-020-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable performance even in challenging conditions. Featuring a single-row design with 20 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and compact form factor make it ideal for board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications where durability and efficiency are paramount. Trust in its quality and performance for seamless connectivity solutions.