837-020-520-808

Heilind Number:EDA837-020-520-808
Manufacturer:EDAC
Manufacturer Number:837-020-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-520-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in challenging conditions. With a low amperage of 3 A, it offers efficient power transmission. The two rows of contacts, made from Copper Alloy, provide secure and stable connections. A pitch of .156 inches and row spacing of .2 inches allow for easy integration into your PCB layout. With 20 positions available, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse settings. Perfect for board-to-board PCB connections, this connector is a reliable solution for your connectivity needs.