837-020-521-103

Heilind Number:EDA837-020-521-103
Manufacturer:EDAC
Manufacturer Number:837-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row configuration with 20 positions for optimal performance. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees exceptional functionality in diverse environments. Elevate your PCB connectivity with this essential component.