837-020-521-104

Heilind Number:EDA837-020-521-104
Manufacturer:EDAC
Manufacturer Number:837-020-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3A amperage rating, making it ideal for demanding industrial applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees reliable performance under extreme conditions. With a single row of 20 positions and a .156-inch pitch, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and durability of this essential component for your electronic assemblies.