837-020-521-107

Heilind Number:EDA837-020-521-107
Manufacturer:EDAC
Manufacturer Number:837-020-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a high amperage rating of 3A, it ensures reliable power transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a single row configuration with 20 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and compact row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Elevate your connectivity solutions with this essential component.