837-020-521-112

Heilind Number:EDA837-020-521-112
Manufacturer:EDAC
Manufacturer Number:837-020-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Featuring a single row layout with 20 positions and a pitch of .156 inches, it guarantees seamless integration on your board. With a wide operating temperature range of -40 to 105°C, it offers durability and stability even in extreme conditions. Trust in its quality for secure and efficient board-to-board connections.