837-020-521-202

Heilind Number:EDA837-020-521-202
Manufacturer:EDAC
Manufacturer Number:837-020-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color, this connector stands out while delivering exceptional functionality. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in high-temperature settings. Featuring two rows and 20 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.