837-020-521-203

Heilind Number:EDA837-020-521-203
Manufacturer:EDAC
Manufacturer Number:837-020-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers seamless integration for up to 20 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your board-to-board connections with this essential component.