837-020-521-207

Heilind Number:EDA837-020-521-207
Manufacturer:EDAC
Manufacturer Number:837-020-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts providing a total of 20 positions, this connector offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Capable of handling up to 3A of current, it's suitable for a wide range of power and signal transmission tasks. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under varying conditions. Upgrade your setup with this essential component, ideal for board-to-board connections in diverse electronic devices.