837-020-521-602

Heilind Number:EDA837-020-521-602
Manufacturer:EDAC
Manufacturer Number:837-020-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-602

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 20 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connections.