837-020-521-603

Heilind Number:EDA837-020-521-603
Manufacturer:EDAC
Manufacturer Number:837-020-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a single row configuration with 20 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for efficient board-to-board connections. Perfect for industrial applications, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in our connector to deliver consistent and secure connectivity for your PCB assembly needs.