837-020-521-604

Heilind Number:EDA837-020-521-604
Manufacturer:EDAC
Manufacturer Number:837-020-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-604

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color stands out, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. With a single row layout and 20 positions, it offers seamless integration onto PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation further streamlines installation, making it a versatile and essential component for any project.