837-020-521-608

Heilind Number:EDA837-020-521-608
Manufacturer:EDAC
Manufacturer Number:837-020-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row design and 20 positions, it provides seamless connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it is a must-have for any electronic setup.