837-020-521-803

Heilind Number:EDA837-020-521-803
Manufacturer:EDAC
Manufacturer Number:837-020-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue that sets it apart visually. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all operating conditions. Boasting two rows of contacts made from high-quality Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 20 positions available for seamless board-to-board connections. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.