837-020-521-807

Heilind Number:EDA837-020-521-807
Manufacturer:EDAC
Manufacturer Number:837-020-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-807

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a current rating of 3A, copper alloy contacts ensure reliable power transmission. The connector offers two rows of 20 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential connector.