837-020-521-808

Heilind Number:EDA837-020-521-808
Manufacturer:EDAC
Manufacturer Number:837-020-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-808

Detailed Description

Enhance your high-temperature PCB connections with our two-row Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Each of the 20 positions is equipped with copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is precise and efficient. The straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for demanding applications, this connector is a vital component in your electronic setup.