837-020-521-812

Heilind Number:EDA837-020-521-812
Manufacturer:EDAC
Manufacturer Number:837-020-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for high-power applications. The two-row design with 20 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether you're working on industrial machinery or telecommunications equipment, this green-colored connector guarantees secure and lasting board-to-board connections. Upgrade your connectivity solutions with this essential component.