837-020-523-102

Heilind Number:EDA837-020-523-102
Manufacturer:EDAC
Manufacturer Number:837-020-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Featuring a vibrant green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a single row layout and 20 positions, it offers seamless integration for your electronic projects. The contact material, crafted from copper alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.