837-020-523-104

Heilind Number:EDA837-020-523-104
Manufacturer:EDAC
Manufacturer Number:837-020-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 20 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it withstands temperatures ranging from -40 to 105°C. Elevate your PCB setup with this essential component.