837-020-523-107

Heilind Number:EDA837-020-523-107
Manufacturer:EDAC
Manufacturer Number:837-020-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in diverse operating environments. Featuring a single row layout with 20 positions and a pitch of .156 inches, it offers seamless integration for your board to board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust durability while the copper alloy contact material ensures efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, this connector provides easy and secure assembly. Perfect for industrial and electronic applications, it offers a current rating of 3 A, making it ideal for high-power setups. Elevate your PCB design with this essential connector, a key component in our extensive range of high-quality connectivity solutions.