837-020-523-112

Heilind Number:EDA837-020-523-112
Manufacturer:EDAC
Manufacturer Number:837-020-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-112

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 20 positions for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability in demanding environments. Contact material crafted from Copper Alloy offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in this connector for secure and efficient board-to-board connections.