837-020-523-202

Heilind Number:EDA837-020-523-202
Manufacturer:EDAC
Manufacturer Number:837-020-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient and reliable board-to-board connectivity, this connector boasts a vibrant green color and features two rows for enhanced functionality. With a contact material crafted from durable Copper Alloy, it ensures optimal conductivity, while its housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Offering 20 positions and a pitch of .156 inches, it facilitates seamless integration into your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-performance connector.