837-020-523-212

Heilind Number:EDA837-020-523-212
Manufacturer:EDAC
Manufacturer Number:837-020-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability in high-temperature environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and two rows of 20 positions each, it offers efficient data transfer and power distribution. Its straight mount orientation and compact form factor make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in demanding conditions. Upgrade your connectivity solutions with this essential component.