837-020-523-604

Heilind Number:EDA837-020-523-604
Manufacturer:EDAC
Manufacturer Number:837-020-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-604

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for reliable performance in demanding environments. With a current rating of 3 A, you can trust it to power your connections with precision. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. This single-row connector boasts 20 positions and a pitch of .156 inches, ideal for seamless board-to-board PCB connections. Crafted with copper alloy contacts, it guarantees low impedance and efficient signal transmission. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for high-performance connectivity solutions.