837-020-523-803

Heilind Number:EDA837-020-523-803
Manufacturer:EDAC
Manufacturer Number:837-020-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-803

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability and performance, this connector features a two-row configuration with 20 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and optimal conductivity in demanding environments. With an amperage rating of 3A and a pitch of .156 inches, it offers robust power transmission capabilities. The straight mount orientation and a row spacing of .2 inches make installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high resilience and efficiency. Elevate your PCB connectivity with this essential component.