837-020-523-804

Heilind Number:EDA837-020-523-804
Manufacturer:EDAC
Manufacturer Number:837-020-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row design and 20 positions, it offers ample connectivity for your electronic components. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure installation, making it a vital component in your PCB setup. Elevate your connectivity solutions with this essential connector, a standout in our broad range of high-quality products.