837-020-523-808

Heilind Number:EDA837-020-523-808
Manufacturer:EDAC
Manufacturer Number:837-020-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 20 positions, it offers ample versatility for your circuitry needs. Constructed with high-quality Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for various applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for your projects. Explore seamless connectivity with our Card Edge Connector today.