837-020-523-812

Heilind Number:EDA837-020-523-812
Manufacturer:EDAC
Manufacturer Number:837-020-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-523-812

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity in demanding environments. The two rows of 20 positions each, with a pitch of .156 inches and row spacing of .2 inches, allow for efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Choose this Straight mount orientation connector for seamless integration and experience unparalleled connectivity. Upgrade your setup with this essential component for your PCB assembly needs.