837-020-524-102

Heilind Number:EDA837-020-524-102
Manufacturer:EDAC
Manufacturer Number:837-020-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for high performance, this connector features a single row with 20 copper alloy contacts, offering reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for various board-to-board applications. Upgrade your connectivity solutions with this robust and efficient connector.