837-020-524-104

Heilind Number:EDA837-020-524-104
Manufacturer:EDAC
Manufacturer Number:837-020-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 20 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material guarantee durability and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a 3A amperage rating and straight mount orientation, it's perfect for high-density applications where space is a premium. Elevate your PCB assembly with this essential component.