837-020-524-108

Heilind Number:EDA837-020-524-108
Manufacturer:EDAC
Manufacturer Number:837-020-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-108

Detailed Description

Discover the efficient solution for high-temperature connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration, it offers 20 positions for seamless board-to-board PCB connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Suitable for a wide range of applications, this connector guarantees uninterrupted operation even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.