837-020-524-201

Heilind Number:EDA837-020-524-201
Manufacturer:EDAC
Manufacturer Number:837-020-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 20 positions, it offers a secure and efficient connection for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for high-demand environments. The green housing adds a touch of color while the straight mount orientation simplifies installation. Upgrade to this cutting-edge connector for seamless board-to-board connectivity.