837-020-524-207

Heilind Number:EDA837-020-524-207
Manufacturer:EDAC
Manufacturer Number:837-020-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in high-temperature environments. With two rows and 20 positions, it offers ample connectivity options. The copper alloy contact material ensures secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your setup with this essential component.