837-020-524-212

Heilind Number:EDA837-020-524-212
Manufacturer:EDAC
Manufacturer Number:837-020-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-212

Detailed Description

Upgrade your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for optimal performance. With two rows of 20 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in this green connector for consistent power delivery, rated for up to 3A.