837-020-524-603

Heilind Number:EDA837-020-524-603
Manufacturer:EDAC
Manufacturer Number:837-020-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-603

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting performance. With a current rating of 3A, it provides efficient power transmission. The copper alloy contact material guarantees secure and stable connections. With 20 positions in a single row layout, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for simple integration into your PCB setup. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.