837-020-524-802

Heilind Number:EDA837-020-524-802
Manufacturer:EDAC
Manufacturer Number:837-020-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-802

Detailed Description

Effortlessly ensure seamless connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures ranging from -40 to 105 °C. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees reliable performance. With a double-row configuration and a total of 20 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the electronics industry.