837-020-524-807

Heilind Number:EDA837-020-524-807
Manufacturer:EDAC
Manufacturer Number:837-020-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-807

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with an amperage rating of 3 A. Constructed from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in demanding environments. With two rows and 20 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of electronic devices and systems. Upgrade your connectivity solutions with this essential component.