837-020-524-812

Heilind Number:EDA837-020-524-812
Manufacturer:EDAC
Manufacturer Number:837-020-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-524-812

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it offers a sleek and functional addition to your setup. With an amperage capacity of 3 A, this connector ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Boasting two rows and 20 positions, it facilitates seamless board-to-board connections. Crafted from Copper Alloy, the contacts deliver optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and performance to elevate your PCB designs.